NXP - BFT92 - TRANSISTOR, PNP, 5GHZ, SOT-23
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
2899
- Non-Cancelable/Non-Returnable
Price For: 1 Cut tape Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $0.748 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
24M6864
|
ROTH ELEKTRONIK
RE901 |
MULTIADAPTOR, SMD, SOT-23 Type:SMT Device Adapter; External Length / Height:22.86mm; External Width:46.72mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SOT, TO, SC; Material:Epoxied FR4; |
|
|
7 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
34M8966
|
LICEFA
V11-7 |
REEL RACK, SMD, 25TO330MM REELS Colour:Grey; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:non-conductive ; RoHS Compliant: NA; |
|
0
|
1 Each |
|
|
|||||||||||||||
|
|
42M2650
|
LICEFA
V11-7-6-10 |
REEL RACK, SMD, ESD, 25TO330MM REELS Colour:Black; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:conductive ; RoHS Compliant: NA; |
|
0
|
1 Each |
|
|
|||||||||||||||


