Low

NXP  BFT46,215  JFET Transistor, Junction Field Effect, 25 V, 1.5 mA, 250 mW, SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 79R1827
  • Manufacturer Part No BFT46,215

Product Information


  • Continuous Drain Current Id: 1.5mA
  • Drain Source Voltage Vds: 25V
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 250mW
  • RF Transistor Case: SOT-23
  • SVHC: No SVHC (15-Jun-2015)
  • Transistor Type: RF JFET

Availability

Availability:  1,827

(Available until stock is exhausted)


  • 1,827 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.099 $0.099

Buy

Price

Quantity List Price Your Price
1 - 9 $0.666
10 - 24 $0.555
25 - 99 $0.486
100 - 249 $0.416
250 - 499 $0.362
500 - 999 $0.307
1000 - 2499 $0.237
2500+ $0.201

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R2576
BFT46,215

BFT46,215

NXP

RF JFET, N CH, 25V, 1.5MA, 3-SOT-23

RF JFET, N CH, 25V, 1.5MA, 3-SOT-23; Continuous Drain Current Id:1.5mA; Drain Source Voltage Vds:25V; Gate-Source Cutoff Voltage Vgs(off) Max:1.2V; No. of Pins:3; Package / Case:3-SOT-23; Power Dissipation Pd:250mW ;RoHS Compliant: Yes

0

6000+ $0.205 18000+ $0.19 36000+ $0.184 54000+ $0.177 More pricing

Buy
    More stock available week commencing 1/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

31M4770
BFT46

BFT46

NXP

JFET Transistor, JUNCTION FIELD EFFECT, JFET, 200 A, 1.5 mA, 2 V, SOT-23

JFET Transistor, JUNCTION FIELD EFFECT, JFET, 200 A, 1.5 mA, 2 V, SOT-23 ;RoHS Compliant: Yes

151

1+ $0.435 250+ $0.391 500+ $0.347 1000+ $0.314 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 11/2/15
Suggested Substitutes
58K1876
MMBF5486

MMBF5486

FAIRCHILD SEMICONDUCTOR

JFET Transistor, Junction Field Effect, RF FET, -25 V, 8 mA, 20 mA, -6 V, SOT-23

N CHANNEL JFET, -25V, SOT-23; Transistor Type:RF FET; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:8mA; Zero Gate Voltage Drain Current Idss Max:20mA; Gate-Source Cutoff Voltage Vgs(off) Max:-6V; No. of Pins:3;RoHS Compliant: Yes

4,872

1+ $0.06 Promotional price 10+ $0.06 Promotional price 100+ $0.06 Promotional price 1000+ $0.055 Promotional price

Buy
  • 4,872 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/5/15
45J1520
MMBFJ310LT1G

MMBFJ310LT1G

ON SEMICONDUCTOR

JFET Transistor, Junction Field Effect, JFET, 25 V, 24 mA, 60 mA, 25 V, SOT-23

N CHANNEL JFET, -25V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:25V; Zero Gate Voltage Drain Current Idss Min:24mA; Zero Gate Voltage Drain Current Idss Max:60mA; Gate-Source Cutoff Voltage Vgs(off) Max:25V; No. of Pins:3 ;RoHS Compliant: Yes

1,575

1+ $0.521 25+ $0.382 100+ $0.24 250+ $0.233 More pricing

Buy
  • 1,575 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/19/15
15R4041
MMBFJ309

MMBFJ309

FAIRCHILD SEMICONDUCTOR

JFET Transistor, Junction Field Effect, RF FET, -25 V, 12 mA, 30 mA, -4 V, SOT-23

N CHANNEL JFET, -25V, SOT-23; Transistor Type:RF FET; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:12mA; Zero Gate Voltage Drain Current Idss Max:30mA; Gate-Source Cutoff Voltage Vgs(off) Max:-4V ;RoHS Compliant: Yes

350

1+ $0.44 10+ $0.294 100+ $0.164 1000+ $0.123

Buy
  • 350 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/5/15
38C7402
MMBFJ108

MMBFJ108

FAIRCHILD SEMICONDUCTOR

JFET Transistor, Junction Field Effect, JFET, -25 V, 80 mA, 80 mA, -10 V, SOT-23

N CHANNEL JFET, -25V, SUPERSOT-3; Transistor Type:JFET; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:80mA; Zero Gate Voltage Drain Current Idss Max:80mA; Gate-Source Cutoff Voltage Vgs(off) Max:-10V ;RoHS Compliant: Yes

2,102

1+ $0.156 Promotional price 10+ $0.156 Promotional price 100+ $0.143 Promotional price 1000+ $0.132 Promotional price

Buy
  • 2,102 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/19/15
58K1868
MMBFJ310

MMBFJ310

FAIRCHILD SEMICONDUCTOR

JFET Transistor, Junction Field Effect, JFET, -25 V, 24 mA, 60 mA, -6.5 V, SOT-23

N CHANNEL JFET, -25V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:24mA; Zero Gate Voltage Drain Current Idss Max:60mA; Gate-Source Cutoff Voltage Vgs(off) Max:-6.5V ;RoHS Compliant: Yes

376

1+ $0.44 10+ $0.294 100+ $0.164 1000+ $0.123

Buy
  • 376 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/5/15
58K1874
MMBF5459

MMBF5459

FAIRCHILD SEMICONDUCTOR

JFET Transistor, Junction Field Effect, JFET, -25 V, 4 mA, 16 mA, -8 V, SOT-23

N CHANNEL JFET, -25V, SOT-23; Transistor Type:JFET; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:4mA; Zero Gate Voltage Drain Current Idss Max:16mA; Gate-Source Cutoff Voltage Vgs(off) Max:-8V; No. of Pins:3 ;RoHS Compliant: Yes

842

1+ $0.068 Promotional price 10+ $0.068 Promotional price 100+ $0.068 Promotional price 1000+ $0.062 Promotional price

Buy
  • 842 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/5/15
18C7377
MMBF5484

MMBF5484

FAIRCHILD SEMICONDUCTOR

JFET Transistor, Junction Field Effect, JFET, -25 V, 5 mA, 5 mA, -3 V, SOT-323

N CHANNEL JFET, -25V, SOT-323; Transistor Type:JFET; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:5mA; Zero Gate Voltage Drain Current Idss Max:5mA; Gate-Source Cutoff Voltage Vgs(off) Max:-3V; No. of Pins:3 ;RoHS Compliant: Yes

9,062

1+ $0.038 Promotional price 10+ $0.038 Promotional price 100+ $0.038 Promotional price 1000+ $0.038 Promotional price

Buy

(Available until stock is exhausted)

  • 9,062 in stock for same day shipping

see cut-off times

67R2109
MMBFJ310

MMBFJ310

FAIRCHILD SEMICONDUCTOR

JFET Transistor, Junction Field Effect, JFET, -25 V, 24 mA, 60 mA, -6.5 V, SOT-23

TRANSISTOR, FULL REEL; Transistor Type:JFET; Breakdown Voltage Vbr:-25V; Zero Gate Voltage Drain Current Idss Min:24mA; Zero Gate Voltage Drain Current Idss Max:60mA; Gate-Source Cutoff Voltage Vgs(off) Max:-6.5V; No. of Pins:3 ;RoHS Compliant: Yes

Awaiting Delivery

1+ $0.103 9000+ $0.103 24000+ $0.097 45000+ $0.086

Buy
 
Check more stock
    More stock available week commencing 10/19/15
Contact me when back in stock

Associated Products


Customers Also Bought