New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BFS17,215 - RF WIDEBAND TRANSISTOR, NPN, 15V, 1.6GHZ, 3-SOT-23

NXPBFS17,215
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
75R4653
Manufacturer Part No:
BFS17,215

Technical Data Sheet (33.66KB) EN
Technical Data Sheet (33.66KB) EN

NOTE-Exact replacement for:
96K6961


Product Information
  • RF WIDEBAND TRANSISTOR, NPN, 15V, 1.6GHZ, 3-SOT-23
  • Transistor Polarity: NPN
  • Collector Emitter Voltage V(br)ceo: 15V
  • Transition Frequency Typ ft: 1.6GHz
  • Power Dissipation Pd: 300mW
  • DC Collector Current: 25mA
  • DC Current Gain hFE: 90
  • RoHS Compliant: Yes

Availability

1593 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.106   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.218 $0.1060
25  - 99 $0.185 $0.1060
100  - 249 $0.157 $0.1030
250  - 499 $0.124 $0.0890
500  - 999 $0.104 $0.0810
1000+  $0.085 $0.0720
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BFS17,215

NXP

RF WIDEBAND TRANSISTOR, NPN, 15V, 1.6GHZ, 3-SOT-23

Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:15V; Transition Frequency Typ ft:1.6GHz; Power Dissipation Pd:300mW; DC Collector Current:25mA;

0
Price
For: Tape on reel of 1
6,000+
$0.085

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 71 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
RE901

ROTH ELEKTRONIK

SMD to Pin out Adapter - SOT Multiple

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:22.86mm; External Width:46.72mm;

121
Price
For: 1 Each
1+
$8.55
50+
$7.72
100+
$7.09
250+
$6.55
more...

121 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
NTEKCOM1

NTE ELECTRONICS

Transistor Diode Kit

Kit Contents:138-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

1
Price
For: 1 Kit
1+
$243.60
10+
$238.73
25+
$231.42
50+
$224.12
more...

1 available to ship today
NTEKCOM2

NTE ELECTRONICS

Transistor Diode Kit

Kit Contents:122-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

1
Price
For: 1 Kit
1+
$282.45
10+
$276.81
25+
$268.33
50+
$259.86
more...

1 available to ship today
CA3083Z

INTERSIL

TRANSISTOR ARRAY, NPN, 5, 15V, DIP

Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:15V; Transition Frequency Typ ft:450MHz; Power Dissipation Pd:500mW; DC Collector Current:100mA;

3565
Price
For: 1 Each
1+
$1.93
25+
$1.43
100+
$1.00

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
3565 available to ship today
698840

MULTICORE (SOLDER)

SOLDER PASTE, , 318LF, 500G

Solder Alloy:95.5 / 3.8 / 0.7 Sn / Ag / Cu; Melting Temperature:217°C; Weight:500g; SVHC:No SVHC (19-Dec-2011); Material Composition:, Halide free, 96SC (SAC alloy) 95.5% Tin, 3.8% Silver, 0.7% Copp ;

9
Price
For: 1 Each
1+
$75.15
10+
$69.52
25+
$64.22
50+
$61.91
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


00DSA

EREM

TWEEZER

Tweezer Type:Straight; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Length:115mm ;

6
Price
For: 1 Each
1+
$38.00
25+
$36.16
50+
$34.47
100+
$33.39
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Transistors - Bipolar - RF) OR (BFS17,215)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$8.55
1 Each
$52.15
1 Each
$33.36