NXP  BFR540,215  Bipolar - RF Transistor, Wideband, NPN, 15 V, 9 GHz, 500 mW, 120 mA, 120

NXP BFR540,215

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 75R4648
  • Manufacturer Part No BFR540,215

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 15V
  • DC Collector Current: 120mA
  • DC Current Gain hFE: 120
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 175°C
  • Power Dissipation Pd: 500mW
  • RF Transistor Case: SOT-23
  • SVHC: No SVHC (15-Jun-2015)
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 9GHz

Availability

Availability:  926

Available until stock is exhausted


  • 926 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.49 $0.49

Buy

Price

Quantity List Price
1 - 9 $0.49
10 - 24 $0.412
25 - 99 $0.361
100 - 249 $0.308
250 - 499 $0.268
500 - 999 $0.226
1000+ $0.174
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought