Low

NXP  BFR520,215  Bipolar - RF Transistor, NPN, 15 V, 9 GHz, 300 mW, 70 mA, 120

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 75R4646
  • Manufacturer Part No BFR520,215

Product Information


  • Collector Emitter Voltage V(br)ceo: 15V
  • DC Collector Current: 70mA
  • DC Current Gain hFE: 120
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 175°C
  • Power Dissipation Pd: 300mW
  • RF Transistor Case: SOT-23
  • SVHC: No SVHC (15-Jun-2015)
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 9GHz

Availability

Availability:  2,664


  • 2,664 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 10/26/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.177 $0.177

Buy

Price

Quantity List Price Your Price
1 - 9 $0.738
10 - 24 $0.615
25 - 99 $0.539
100 - 249 $0.461
250 - 499 $0.401
500 - 999 $0.34
1000 - 2499 $0.262
2500+ $0.223

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96K6957
BFR520

BFR520

NXP

Bipolar - RF Transistor, NPN, 15 V, 9 GHz, 300 mW, 70 mA, 120

Bipolar - RF Transistor, NPN, 15 V, 9 GHz, 300 mW, 70 mA, 120 ;RoHS Compliant: Yes

311

1+ $0.429 10+ $0.358 25+ $0.313 100+ $0.268 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/14/16

Associated Products


Customers Also Bought