Low

NXP  BFR505,215  Bipolar - RF Transistor, Wideband, NPN, 15 V, 9 GHz, 150 mW, 18 mA, 120 hFE

NXP BFR505,215
Manufacturer:
NXP NXP
Manufacturer Part No:
BFR505,215
Newark Part No.:
75R4644
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
15V
Transition Frequency ft:
9GHz
Power Dissipation Pd:
150mW
DC Collector Current:
18mA
DC Current Gain hFE:
120hFE
RF Transistor Case:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor