Low

NXP  BFG591,115  Bipolar - RF Transistor, Wideband, NPN, 15 V, 7 GHz, 2 W, 200 mA, 90 hFE

NXP BFG591,115
Manufacturer:
NXP NXP
Manufacturer Part No:
BFG591,115
Newark Part No.:
75R4631
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
15V
Transition Frequency ft:
7GHz
Power Dissipation Pd:
2W
DC Collector Current:
200mA
DC Current Gain hFE:
90hFE
RF Transistor Case:
SOT-223
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor