2010/02/10

NXP - BFG540W/X - Transistor

NXP,BFG540W/X,Transistor
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
50M3396
Manufacturer Part No:
BFG540W/X

RoHS Compliance : RoHS Compliant Yes

Description
  • Transistor
  • Transistor Polarity:NPN
  • Transition Frequency Typ, ft:9GHz
  • Power Dissipation, Pd:0.5mW
  • Collector Base Voltage:20V
  • Collector Current @ hfe:40mA
  • Continuous Collector Current, Ic:120mA
  • Current Gain-Bandwidth Typ:9GHz
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 200

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.743  

  1. Qty

Price

Qty Price
1  - 249 $0.743
250  - 499 $0.560
500  - 999 $0.498
1000  - 4999 $0.448
5000+  $0.408

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


34M8966

LICEFA
V11-7

REEL RACK, SMD, 25TO330MM REELS

Colour:Grey; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:non-conductive ; RoHS Compliant: NA;

Datasheet
Datasheet
0
1 Each
1+
$126.71
10+
$120.40
25+
$116.96
50+
$112.95
more...



42M2650

LICEFA
V11-7-6-10

REEL RACK, SMD, ESD, 25TO330MM REELS

Colour:Black; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:conductive ; RoHS Compliant: NA;

Datasheet
Datasheet
0
1 Each
1+
$185.66
10+
$171.38
25+
$159.62
50+
$153.74
more...

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$126.71
1 Each
$185.66