Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 79R1823
- Manufacturer Part No:
- BFG540W/X,115
-
- Technical Data Sheet (412.05KB) EN
NOTE-Exact replacement for:
50M3396
- RF WIDEBAND TRANSISTOR, NPN, 15V, 9GHZ, 4-SOT-343R
- Transistor Polarity: NPN
- Collector Emitter Voltage V(br)ceo: 15V
- Transition Frequency Typ ft: 9GHz
- Power Dissipation Pd: 500mW
- DC Collector Current: 120mA
- DC Current Gain hFE: 120
- RoHS Compliant: Yes
Availability
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $0.939 | $0.3800 |
| 25 - 99 | $0.797 | $0.3800 |
| 100 - 249 | $0.673 | $0.3800 |
| 250 - 499 | $0.532 | $0.3800 |
| 500 - 999 | $0.445 | $0.3460 |
| 1000+ | $0.365 | $0.2930 |
|
|
- RoHS Compliance: Yes


