2010/02/10

NXP - BFG520 - RF TRANSISTOR, NPN, SOT-143

NXP,BFG520,RF TRANSISTOR, NPN, SOT-143
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
96K6952
Manufacturer Part No:
BFG520

RoHS Compliance : RoHS Compliant Yes

Description
  • RF TRANSISTOR, NPN, SOT-143
  • Transistor Polarity:NPN
  • Collector-to-Emitter Breakdown Voltage:15V
  • Typ Gain Bandwidth ft:9GHz
  • Power Dissipation Pd:300mW
  • DC Collector Current:70mA
  • DC Current Gain hFE:120
  • Operating Temperature
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 4882

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.558  

  1. Qty

Price

Qty Price
1  - 249 $0.558
250  - 499 $0.421
500  - 999 $0.374
1000  - 4999 $0.337
5000+  $0.307

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


34M8966

LICEFA
V11-7

REEL RACK, SMD, 25TO330MM REELS

Colour:Grey; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:non-conductive ; RoHS Compliant: NA;

Datasheet
Datasheet
0
1 Each
1+
$126.71
10+
$120.40
25+
$116.96
50+
$112.95
more...



42M2650

LICEFA
V11-7-6-10

REEL RACK, SMD, ESD, 25TO330MM REELS

Colour:Black; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:conductive ; RoHS Compliant: NA;

Datasheet
Datasheet
0
1 Each
1+
$185.66
10+
$171.38
25+
$159.62
50+
$153.74
more...

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$126.71
1 Each
$185.66