Low

NXP  BFG31,115  Bipolar - RF Transistor, Wideband, PNP, -15 V, 5 GHz, 1 W, -100 mA, 25 hFE

NXP BFG31,115
Manufacturer:
NXP NXP
Manufacturer Part No:
BFG31,115
Newark Part No.:
75R4619
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-15V
Transition Frequency ft:
5GHz
Power Dissipation Pd:
1W
DC Collector Current:
-100mA
DC Current Gain hFE:
25hFE
RF Transistor Case:
SOT-223
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products