NXP  BF998,215  RF FET Transistor, 12 V, 30 mA, 200 mW, SOT-143B

NXP BF998,215

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70R2661
  • Manufacturer Part No BF998,215

Product Specifications, Documents & More


  • Continuous Drain Current Id: 30mA
  • Drain Source Voltage Vds: 12V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Noise Figure Typ: 1dB
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 200mW
  • RF Transistor Case: SOT-143B
  • SVHC: To Be Advised
  • Transistor Type: RF MOSFET

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 75R4683 - RF FET Transistor, 12 V, 30 mA, 200 mW, SOT-143B

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75R4683
BF998,215

BF998,215

NXP

RF FET Transistor, 12 V, 30 mA, 200 mW, SOT-143B

0

Price for: Cut Tape 1

1000+ $0.192

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought