Low

NXP  BF904,215  RF FET Transistor, 7 V, 30 mA, 200 mW, SOT-143B

NXP BF904,215

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Drain Source Voltage Vds:
7V
Continuous Drain Current Id:
30mA
Power Dissipation Pd:
200mW
Operating Frequency Min:
-
Operating Frequency Max:
-
RF Transistor Case:
SOT-143B
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Product Range:
-
Transistor Type:
RF MOSFET
Noise Figure Typ:
2 dB
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RF FET Transistor, 7 V, 30 mA, 200 mW, 40 MHz, 3 GHz, SOT-143B

NXP

4,309:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.437 250+ $0.392 500+ $0.348 1000+ $0.315 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.