Low

NXP  BF862,215  JFET Transistor, Junction Field Effect, -20 V, 10 mA, 25 mA, -1.2 V, SOT-23, JFET

NXP BF862,215
Technical Data Sheet (233.10KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The BF862,215 is a N-channel symmetrical silicon junction FET Transistor. Drain and source are interchangeable.
  • High Transfer Admittance
  • High Transition Frequency for Excellent Sensitivity in AM Car Radios

 

Product Information

Breakdown Voltage Vbr:
-20V
Zero Gate Voltage Drain Current Idss Min:
10mA
Zero Gate Voltage Drain Current Idss Max:
25mA
Gate-Source Cutoff Voltage Vgs(off) Max:
-1.2V
Transistor Case Style:
SOT-23
Transistor Type:
JFET
No. of Pins:
3 Pin
Operating Temperature Max:
150°C
Automotive Qualifications Standard:
-
MSL:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

JFET Transistor, Junction Field Effect, -20 V, 10 mA, 25 mA, -1.2 V, SOT-23, JFET

NXP

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.19 6000+ $0.178 15000+ $0.166 30000+ $0.153 More pricing

Buy
BF862,235

BF862/TO-236AB/REEL 11" Q3/T4*

NXP

0

Price for: Each (Supplied on Full Reel)

10000+ $0.186 20000+ $0.174 50000+ $0.162 100000+ $0.15 More pricing

Buy

JFET Transistor, JFET, JFET, -20 V, 10 mA, 25 mA, -1.2 V, SOT-23

NXP

3,482:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.449 250+ $0.339 500+ $0.302 1000+ $0.272 More pricing

Buy

Associated Products