Low

NXP  BF545C,215  RF JFET, N CH, 30V, 25MA, 3-SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R4674
  • Manufacturer Part No BF545C,215

Product Information


  • Continuous Drain Current Id: 25mA
  • Drain Source Voltage Vds: 30V
  • MSL: -
  • No. of Pins: 3
  • Operating Frequency Max: -
  • Operating Frequency Min: -
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 250mW
  • RF Transistor Case: SOT-23
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Type: RF JFET

Availability

Availability:  5,990


  • 5,990 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.219

Buy

Price

Quantity List Price Your Price
1 - 9 $0.661 Promotional price $0.219
10 - 24 $0.551 Promotional price $0.219
25 - 99 $0.482 Promotional price $0.219
100 - 249 $0.413 Promotional price $0.219
250 - 499 $0.359 Promotional price $0.219
500 - 999 $0.304 Promotional price $0.219
1000 - 2499 $0.235 Promotional price $0.188
2500+ $0.20 Promotional price $0.175

NXP-BF545C,215-RF JFET, N CH, 30V, 25MA, 3-SOT-23;RF JFET, N CH, 30V, 25MA, 3-SOT-23; Drain Source Voltage Vds:30V; Continuous Drain Current Id:25mA; Power Dissipation Pd:250mW; Operating Frequency Min:-; Operating Frequency Max:-; RF Transistor Case:SOT-23; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought