Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 70R2608
- Manufacturer Part No:
- BF245A,112
-
- Technical Data Sheet (286.96KB) EN
Product Information
- RF FET, N CH, 30V, 6.5MA, 3-TO-92
- Transistor Type: RF FET
- Drain Source Voltage Vds: 30V
- Continuous Drain Current Id: 6.5mA
- Power Dissipation Pd: 300mW
- RF Transistor Case: TO-92
- No. of Pins: 3
- Package / Case: 3-TO-92
- RoHS Compliant: Yes
Availability
|
Availability:
N/A
|
Price For: 1 Each
Minimum Order Quantity: 5000
Order Multiple Quantity: 1000
Price: N/A
Legislation and Environmental
- RoHS Compliance: Yes


