Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 79R4970
- Manufacturer Part No:
- BCX52-16,115
-
- Technical Data Sheet (1.09MB) EN
NOTE-Exact replacement for:
37K9374
- BIPOLAR TRANSISTOR, MEDIUM POWER, PNP, -60V, -1A, 3-SOT-89
- Transistor Polarity: PNP
- Collector Emitter Voltage V(br)ceo: -60V
- Transition Frequency Typ ft: 145MHz
- Power Dissipation Pd: 500mW
- DC Collector Current: -1A
- RoHS Compliant: Yes
Availability
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $0.291 | $0.1420 |
| 25 - 99 | $0.247 | $0.1420 |
| 100 - 249 | $0.209 | $0.1380 |
| 250 - 499 | $0.165 | $0.1180 |
| 500 - 999 | $0.138 | $0.1080 |
| 1000+ | $0.113 | $0.0950 |
|
|
- RoHS Compliance: Yes


