Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 79R4966
- Manufacturer Part No:
- BCW70,215
-
- Technical Data Sheet (113.31KB) EN
-
- Technical Data Sheet (113.31KB) EN
NOTE-Exact replacement for:
96K6808
- BIPOLAR TRANSISTOR, PNP, -45V, -100MA, 3-SOT-23
- Transistor Polarity: PNP
- Collector Emitter Voltage V(br)ceo: -45V
- Transition Frequency Typ ft: 100MHz
- Power Dissipation Pd: 250mW
- DC Collector Current: -100mA
- DC Current Gain hFE: 500
- RoHS Compliant: Yes
Availability
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $0.097 | $0.0480 |
| 25 - 99 | $0.083 | $0.0480 |
| 100 - 249 | $0.07 | $0.0460 |
| 250 - 499 | $0.055 | $0.0400 |
| 500 - 999 | $0.046 | $0.0360 |
| 1000+ | $0.038 | $0.0320 |
|
|
- RoHS Compliance: Yes


