Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 79R4964
- Manufacturer Part No:
- BCW33,215
-
- Technical Data Sheet (113.00KB) EN
-
- Technical Data Sheet (113.00KB) EN
NOTE-Exact replacement for:
25M7683
- BIPOLAR TRANSISTOR, NPN, 32V, 100MA, 3-SOT-23
- Transistor Polarity: NPN
- Collector Emitter Voltage V(br)ceo: 32V
- Transition Frequency Typ ft: 100MHz
- Power Dissipation Pd: 250mW
- DC Collector Current: 100mA
- DC Current Gain hFE: 800
- RoHS Compliant: Yes
Availability
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $0.091 | $0.0450 |
| 25 - 99 | $0.077 | $0.0450 |
| 100 - 249 | $0.066 | $0.0430 |
| 250 - 499 | $0.052 | $0.0370 |
| 500 - 999 | $0.043 | $0.0340 |
| 1000+ | $0.036 | $0.0300 |
|
|
- RoHS Compliance: Yes


