Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 79R4958
- Manufacturer Part No:
- BCP68-25,115
-
- Technical Data Sheet (1.15MB) EN
-
- Technical Data Sheet (166.62KB) EN
NOTE-Exact replacement for:
37K9371
- BIPOLAR TRANSISTOR, MEDIUM POWER, NPN, 20V, 1A, 4-SOT-223
- Transistor Polarity: NPN
- Collector Emitter Voltage V(br)ceo: 20V
- Transition Frequency Typ ft: 170MHz
- Power Dissipation Pd: 625mW
- DC Collector Current: 1A
- RoHS Compliant: Yes
Availability
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $0.33 | $0.1600 |
| 25 - 99 | $0.28 | $0.1600 |
| 100 - 249 | $0.237 | $0.1560 |
| 250 - 499 | $0.187 | $0.1340 |
| 500 - 999 | $0.156 | $0.1220 |
| 1000+ | $0.128 | $0.1080 |
|
|
- RoHS Compliance: Yes


