Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 75R4606
- Manufacturer Part No:
- BCM857BS,115
-
- Technical Data Sheet (116.22KB) EN
-
- Technical Data Sheet (116.22KB) EN
NOTE-Exact replacement for:
37K9361
- BJT ARRAY, DUAL PNP, -45V, -100MA, 6-SOT-363
- Transistor Polarity: PNP
- Collector Emitter Voltage V(br)ceo: -45V
- Transition Frequency Typ ft: 175MHz
- Power Dissipation Pd: 200mW
- DC Collector Current: -100mA
- DC Current Gain hFE: 290
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
318 / 129Availability
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $0.386 | $0.1880 |
| 25 - 99 | $0.328 | $0.1880 |
| 100 - 249 | $0.277 | $0.1830 |
| 250 - 499 | $0.219 | $0.1570 |
| 500 - 999 | $0.183 | $0.1430 |
| 1000+ | $0.15 | $0.1260 |
|
|
- RoHS Compliance: Yes


