New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BC857BV,115 - BJT ARRAY, DUAL PNP, -45V, -100MA, 6-SOT-666

NXPBC857BV,115
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
79R1821
Manufacturer Part No:
BC857BV,115

Technical Data Sheet (121.00KB) EN
Technical Data Sheet (121.00KB) EN

Technical Data Sheet (121.00KB) EN
Technical Data Sheet (121.00KB) EN

NOTE-Exact replacement for:
37K9412


Product Information
  • BJT ARRAY, DUAL PNP, -45V, -100MA, 6-SOT-666
  • Transistor Polarity: PNP
  • Collector Emitter Voltage V(br)ceo: -45V
  • Transition Frequency Typ ft: 100MHz
  • Power Dissipation Pd: 300mW
  • DC Collector Current: -100mA
  • DC Current Gain hFE: 200
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 318

Catalog Page/Catalog Number:

318 / 129

Availability

690 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.065   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.133 $0.0650
25  - 99 $0.113 $0.0650
100  - 249 $0.096 $0.0630
250  - 499 $0.076 $0.0540
500  - 999 $0.063 $0.0490
1000+  $0.052 $0.0440
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BC857BV,115

NXP

BJT ARRAY, DUAL PNP, -45V, -100MA, 6-SOT-666

Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:300mW; DC Collector Current:-100mA;

0
Price
For: Tape on reel of 1
12,000+
$0.052

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 111 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BC847BV,115

NXP

BJT ARRAY, DUAL NPN, 45V, 100MA, 6-SOT-666

Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:300mW; DC Collector Current:100mA;

7213
Price
For: 1 Cut tape
1+
$0.065 Promotional price
25+
$0.065
100+
$0.063
250+
$0.054
more...

7213 available to ship today
BC847BV,115

NXP

BJT ARRAY, DUAL NPN, 45V, 100MA, 6-SOT-666

Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:300mW; DC Collector Current:100mA;

0
Price
For: Tape on reel of 1
12,000+
$0.052

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 111 days)
BC817DPN,115

NXP

BJT ARRAY, NPN & PNP, 45V, 500MA, 6-SOT-457

Transistor Polarity:NPN & PNP; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:370mW; DC Collector Current:500mA;

0
Price
For: Tape on reel of 1
9,000+
$0.066

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 141 days)
V11-7

LICEFA

REEL RACK, SMD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; SVHC:No SVHC (20-Jun-2011); Colour:Grey;

7
Price
For: 1 Each
1+
$128.09
10+
$124.14
25+
$120.75
50+
$116.80
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


V11-7-6-10

LICEFA

REEL RACK, SMD, ESD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; External Depth - Metric:315mm; SVHC:No SVHC (20-Jun-2011);

1
Price
For: 1 Each
1+
$187.68
10+
$173.63
25+
$160.40
50+
$154.61
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Transistors - Bipolar (BJT) - Arrays) OR (BC857BV,115)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Cut tape
$0.065
Tape on reel of 1
$0.052
Tape on reel of 1
$0.066