New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BC847BVN,115 - BJT ARRAY, NPN & PNP, 45V, 100MA, 6-SOT-666

NXPBC847BVN,115
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
75R4615
Manufacturer Part No:
BC847BVN,115

Technical Data Sheet (136.96KB) EN
Technical Data Sheet (136.96KB) EN

Technical Data Sheet (136.96KB) EN
Technical Data Sheet (136.96KB) EN

NOTE-Exact replacement for:
37K9410


Product Information
  • BJT ARRAY, NPN & PNP, 45V, 100MA, 6-SOT-666
  • Transistor Polarity: NPN & PNP
  • Collector Emitter Voltage V(br)ceo: 45V
  • Transition Frequency Typ ft: 100MHz
  • Power Dissipation Pd: 200mW
  • DC Collector Current: 100mA
  • DC Current Gain hFE: 200
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 318

Catalog Page/Catalog Number:

318 / 129

Availability

6413 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.094   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.193 $0.0940
25  - 99 $0.164 $0.0940
100  - 249 $0.138 $0.0910
250  - 499 $0.11 $0.0780
500  - 999 $0.092 $0.0720
1000+  $0.075 $0.0630
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BC847BVN,115

NXP

BJT ARRAY, NPN & PNP, 45V, 100MA, 6-SOT-666

Transistor Polarity:NPN & PNP; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:200mW; DC Collector Current:100mA;

0
Price
For: Tape on reel of 1
8,000+
$0.075

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 141 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MC1413PG

ON SEMICONDUCTOR

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, DIP

Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:500mA; DC Current Gain hFE:1000; Operating Temperature Range:-20°C to +85°C;

2658
Price
For: 1 Each
1+
$0.354 Promotional price
25+
$0.326
100+
$0.277
250+
$0.259
more...

2658 available to ship today
ULN2002AN

TEXAS INSTRUMENTS

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, DIP

Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:500mA; DC Current Gain hFE:1000; Operating Temperature Range:-20°C to +70°C;

909
Price
For: 1 Each
1+
$0.288 Promotional price
25+
$0.280
100+
$0.257
250+
$0.240
more...

909 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
NTEKCOM1

NTE ELECTRONICS

Transistor Diode Kit

Kit Contents:138-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

1
Price
For: 1 Kit
1+
$243.60
10+
$238.73
25+
$231.42
50+
$224.12
more...

1 available to ship today
NTEKCOM2

NTE ELECTRONICS

Transistor Diode Kit

Kit Contents:122-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

1
Price
For: 1 Kit
1+
$282.45
10+
$276.81
25+
$268.33
50+
$259.86
more...

1 available to ship today
SILIRCMOSFETSOT2310N10

GARRETT ELECTRONICS

Transistor Kit

Kit Contents:Notebook with 10 Values 10 EA 8V - 60V SOT-23; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ; RoHS Compliant: Yes;

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 15 days)
V11-7

LICEFA

REEL RACK, SMD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; SVHC:No SVHC (20-Jun-2011); Colour:Grey;

7
Price
For: 1 Each
1+
$128.09
10+
$124.14
25+
$120.75
50+
$116.80
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


V11-7-6-10

LICEFA

REEL RACK, SMD, ESD, 25TO330MM REELS

External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; External Depth - Metric:315mm; SVHC:No SVHC (20-Jun-2011);

1
Price
For: 1 Each
1+
$187.68
10+
$173.63
25+
$160.40
50+
$154.61
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Transistors - Bipolar (BJT) - Arrays) OR (BC847BVN,115)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$0.354
1 Each
$0.288
1 Each
$52.15