Low

BC847B,215 - 

Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 100 MHz, 250 mW, 100 mA, 200 hFE

BC847B,215 - Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 100 MHz, 250 mW, 100 mA, 200 hFE

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BC847B,215
Newark Part No.:
75R0735
Product Range
BC847 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BC847B,215 is a NPN general purpose Transistor in SMD plastic package.
  • AEC-Q101 Qualified

Applications

Audio, Signal Processing

Product Information

:
NPN
:
45V
:
100MHz
:
250mW
:
100mA
:
200hFE
:
TO-236AB
:
3Pins
:
150°C
:
BC847 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.02 6000+ $0.019 12000+ $0.018

Add
0

Each (Supplied on Full Reel)

10000+ $0.017 30000+ $0.016 50000+ $0.014 100000+ $0.011

Add
0

Each (Supplied on Full Reel)

3000+ $0.03 6000+ $0.027 9000+ $0.024

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,286 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$0.13 $ 0.13
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.13
25 + $0.114
50 + $0.077
100 + $0.04
250 + $0.036
500 + $0.031
1000 + $0.027
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.