Low

NXP  BBY40,215  VARIABLE CAPACITANCE DIODE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R5019
  • Manufacturer Part No BBY40,215

Product Information


  • Capacitance Cd Max @ Vr F: 32pF
  • Diode Case Style: SOT-23
  • Forward Current If(AV): 20mA
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/17/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 9000

Order multiple quantity: 3000

Unit Price: $0.118

Buy

Price

Quantity List Price
2500+ $0.118

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96K6795
BBY40

BBY40

NXP

VARICAP DIODE, 5PF, 10NA, SOT-23

VARICAP DIODE, 5PF, 10NA, SOT-23; Capacitance Cd Max @ Vr F:5pF; Forward Current If(AV):20mA; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Max:125 C; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Cut Tape; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

632

1+ $0.445 10+ $0.349 25+ $0.293 100+ $0.239 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15

Associated Products


Customers Also Bought