NXP  BBY40,215  Variable Capacitance Diode, Varicap, 32 pF, 20 mA, 30 V, 125 °C, SOT-23, 3

NXP BBY40,215

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70R2143
  • Manufacturer Part No BBY40,215

Product Specifications, Documents & More


  • Capacitance Cd Max @ Vr F: 32pF
  • Diode Case Style: SOT-23
  • Forward Current If(AV): 20mA
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  0

    More stock available week commencing 5/2/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 9000

Order multiple quantity: 3000

Price: $0.111 $0.111

Buy

Price

Quantity List Price
6000 - 14999 $0.111
15000 - 29999 $0.104
30000 - 74999 $0.095
75000+ $0.088
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96K6795
BBY40

BBY40

NXP

Variable Capacitance Diode, Varicap, 5 pF, 20 mA, 30 V, 125 °C, SOT-23, 3

387 

Price for: Cut Tape 1

1+ $0.429 10+ $0.337 25+ $0.283 100+ $0.23

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16

Associated Products


Customers Also Bought