Low

NXP  BB207,215  Variable Capacitance Diode, 86 pF, 20 mA, 15 V, 125 °C, SOT-23, 3 Pin

NXP BB207,215
Manufacturer:
NXP NXP
Manufacturer Part No:
BB207,215
Newark Part No.:
70R2173
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance Cd Max @ Vr F:
86pF
Forward Current If(AV):
20mA
Repetitive Reverse Voltage Vrrm Max:
15V
Operating Temperature Max:
125°C
Diode Case Style:
SOT-23
No. of Pins:
3 Pin
Packaging:
Tape & Reel
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.