Customer Reviews
Customer Q&A Exchange
Community
Like to see information about this product from other customers?
Read discussions, blogs, documents from our community members.
Please select the type of assistance you require
NXP
Variable Capacitance Diode, Varicap, 33.5 pF, 10 mA, 6 V, 85 °C, SOD-523, 2 Pin
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
Each (Supplied on Cut Tape)
1+ $0.64 25+ $0.524 50+ $0.422 100+ $0.32 More Pricing...
Each (Supplied on Full Reel)
10000+ $0.225 20000+ $0.211 50000+ $0.196 100000+ $0.182 More Pricing...
ON SEMICONDUCTOR
TVS Diode, Bidirectional, 70 V, SC-74, 6 Pins
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
Each (Supplied on Cut Tape)
1+ $0.42 25+ $0.294 50+ $0.215 100+ $0.135 More Pricing...
LOCTITE
Epoxy Adhesive Remover / Solvent, Bottle, 500ml
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
???PF_PDP_COMPARE_MAX_ITEMS_MESG???
0 In stock
More stock available week commencing 7/9/18
Not Normally Stocked
Non-Cancelable / Non Returnable
Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.
Quantity | Price |
---|---|
3000 + | $0.256 |
6000 + | $0.24 |
15000 + | $0.223 |
30000 + | $0.207 |
75000 + | $0.198 |
Like to see information about this product from other customers?
Read discussions, blogs, documents from our community members.
Download and save a certificate for this product, complete with your unique customer details.
Select from either a PDF or printable HTML format.
Please un-check some of the selected items to continue.
Avnet Part Number | Availability | Price | For | Purchase from Avnet | ||
---|---|---|---|---|---|---|
{mfnNumber} |
{qty}in stock
Out of Stock
3 - 5 days delivery
|
{pricebreaks}
|
{packaging} | View on Avnet.com* |