New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

NXP - BB182,115 - DIODE, VHF, VAR, CAP, 32V, SOD523

NXPBB182,115
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
34R2966
Manufacturer Part No:
BB182,115

Technical Data Sheet (44.47KB) EN
Technical Data Sheet (44.47KB) EN

Product Information
  • DIODE, VHF, VAR, CAP, 32V, SOD523
  • Capacitance Cd Max @ Vr F: 62pF
  • Forward Current If(AV): 20mA
  • Repetitive Reverse Voltage Vrrm Max: 35V
  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 125°C
  • Diode Case Style: SOD-523
  • No.
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 1943

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

1943 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.243  

  1. Qty

Price

Qty Price
1  - 249 $0.243
250  - 499 $0.184
500  - 999 $0.163
1000  - 4999 $0.147
5000+  $0.134
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

648
Price
For: 1 Each
1+
$6.26
25+
$5.76
50+
$5.26
100+
$4.95
more...

648 available to ship today
NUP4301MR6T1G

ON SEMICONDUCTOR

TVS DIODE ARRAY, 70V, TSOP

Breakdown Voltage Max:70V; Diode Case Style:TSOP; No. of Pins:6; Breakdown Voltage Range:70VDC; Breakdown Voltage Vbr:70V;

4486
Price
For: 1 Cut tape
1+
$0.290
25+
$0.231
100+
$0.169
250+
$0.153
more...

4486 available to ship today
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

12
Price
For: 1 Each
1+
$37.42

12 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

5
Price
For: 1 Each
1+
$75.11

5 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

9
Price
For: 1 Each
1+
$47.84

9 available to ship today
-Ground Delivery Only
1SASL

EREM

PRECISION TWEEZER, 4.75IN

Tweezer Type:Straight; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

2
Price
For: 1 Each
1+
$12.50

2 available to ship today
30SA

EREM

TWEEZER, REVERSE ACTION, 150MM

Tweezer Type:Curved; Overall Length:5.906"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

8
Price
For: 1 Each
1+
$42.49
25+
$40.36
50+
$38.57
100+
$37.26
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

8 available for delivery in 5-7 business days
(Continental US Only)
NTEKCOM1

NTE ELECTRONICS

TRANSISTOR DIODE KIT

Kit Contents:138-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

0
Price
For: 1 Kit
1+
$246.04
10+
$241.17
25+
$233.86
50+
$226.55
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 15 days)
3099925-M

MULTICORE (SOLDER)

SOLDER WIRE, , 0.9MM, 250G

External Diameter - Metric:0.9mm; External Diameter - Imperial:0.035"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:250g;

48
Price
For: Roll of 1
1+
$31.51
25+
$29.94
50+
$28.60
100+
$27.63
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

48 available for delivery in 5-7 business days
(Continental US Only)
NTEKCOM2

NTE ELECTRONICS

TRANSISTOR DIODE KIT

Kit Contents:122-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

0
Price
For: 1 Kit
1+
$285.28
10+
$279.63
25+
$271.16
50+
$262.68
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 15 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Diodes - Variable Capacitance (Varicaps, Varactors)) OR (BB182,115)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$6.26
ON SEMICONDUCTOR NUP4301MR6T1G
1 Cut tape
$0.29
1 Each
$37.42