NXP  BB181,115  Variable Capacitance Diode, Varicap, 17 pF, 20 mA, 30 V, 150 °C, SOD-523, 2 Pin

NXP BB181,115

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70R2164
  • Manufacturer Part No BB181,115

Product Information


  • Capacitance Cd Max @ Vr F 17pF
  • Forward Current If(AV) 20mA
  • Repetitive Reverse Voltage Vrrm Max 30V
  • Operating Temperature Max 150°C
  • Diode Case Style SOD-523
  • No. of Pins 2 Pin
  • Packaging Tape & Reel
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -55 °C
  • Product Range -
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 7/25/16

Contact me when back in stock

Substitutes

  • 75R5028 - Variable Capacitance Diode, Varicap, 17 pF, 20 mA, 30 V, 150 °C, SOD-523, 2 Pin

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.072 $0.072

Buy

Price

Quantity List Price
3000 - 5999 $0.072
6000 - 14999 $0.068
15000 - 29999 $0.062
30000 - 74999 $0.058
75000+ $0.05
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75R5028
BB181,115

BB181,115

NXP

Variable Capacitance Diode, Varicap, 17 pF, 20 mA, 30 V, 150 °C, SOD-523, 2 Pin

Availability:​ 14,984  

Price for: Each (Supplied on Cut Tape)

1+ $0.394 10+ $0.276 25+ $0.227 100+ $0.181 More pricing

Buy

see cut-off times

More stock available week commencing 6/20/16

Associated Products


Customers Also Bought