New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

NXP - BB179,115 - VARIABLE CAPACITANCE DIODE

NXPBB179,115
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
75R5026
Manufacturer Part No:
BB179,115

Technical Data Sheet (42.29KB) EN
Technical Data Sheet (42.29KB) EN

Product Information
  • VARIABLE CAPACITANCE DIODE
  • Capacitance Cd Max @ Vr F: 21.26pF
  • Forward Current If(AV): 20mA
  • Repetitive Reverse Voltage Vrrm Max: 35V
  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 125°C
  • Diode Case Style: SOD-523
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

5770 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 12000

Order Multiple Quantity: 3000

Price: $0.084   Promotional price

  1. Qty

Price

Qty Price Promo Price
12000+  $0.09 $0.0720
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

409
Price
For: 1 Each
1+
$5.56
5+
$5.29
10+
$5.09
25+
$4.90
more...

409 available to ship today
NUP4301MR6T1G

ON SEMICONDUCTOR

TVS DIODE ARRAY, 70V, TSOP

Breakdown Voltage Max:70V; Diode Case Style:TSOP; No. of Pins:6; Breakdown Voltage Range:70VDC; Breakdown Voltage Vbr:70V;

999
Price
For: 1 Cut tape
1+
$0.290
25+
$0.231
100+
$0.169
250+
$0.144
more...

999 available to ship today
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

16
Price
For: 1 Each
1+
$37.42

16 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

3
Price
For: 1 Each
1+
$75.11

3 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

5
Price
For: 1 Each
1+
$47.84

5 available to ship today
-Ground Delivery Only
1SASL

EREM

PRECISION TWEEZER, 4.75IN

Tweezer Type:Straight; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

5
Price
For: 1 Each
1+
$12.50

5 available to ship today
5029725-M

MULTICORE (SOLDER)

SOLDER WIRE, , 0.7MM, 250G

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:250g;

117
Price
For: Roll of 1
1+
$29.36
25+
$27.89
50+
$26.65
100+
$25.75
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

117 available for delivery in 5-7 business days
(Continental US Only)
132-0025

LERLOY

TWEEZER, 234, PLASTIC, 115MM

Overall Length:4.5"; Tweezer Body Material:Plastic; Tweezer Tip Material:Plastic; SVHC:No SVHC (19-Dec-2012); Handle Material:Plastic ;

26
Price
For: 1 Each
1+
$19.73
25+
$18.76
50+
$17.86
100+
$16.95
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

26 available for delivery in 5-7 business days
(Continental US Only)
NTEKCOM1

NTE ELECTRONICS

TRANSISTOR DIODE KIT

Kit Contents:138-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

0
Price
For: 1 Kit
1+
$307.11
10+
$276.91
25+
$260.13
50+
$246.70
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 15 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Diodes - Variable Capacitance (Varicaps, Varactors)) OR (BB179,115)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$5.56
ON SEMICONDUCTOR NUP4301MR6T1G
1 Cut tape
$0.29
1 Each
$37.42