NXP  BB178,115  Variable Capacitance Diode, Varicap, 42.35 pF, 20 mA, 35 V, 125 °C, SOD-523, 2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 75R5025
  • Manufacturer Part No BB178,115

Product Information

  • Capacitance Cd Max @ Vr F: 42.35pF
  • Diode Case Style: SOD-523
  • Forward Current If(AV): 20mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 35V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute


Availability: No Longer Manufactured


Pricing is unavailable. Please contact customer services.

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought