Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 96K5970
- Manufacturer Part No:
- BB149A,115
-
- Technical Data Sheet (63.16KB) EN
Product Information
- VARICAP DIODE, 2.225PF 10NA SOD-323
- Capacitance Cd Max @ Vr F: 2.225pF
- Forward Current If(AV): 20mA
- Repetitive Reverse Voltage Vrrm Max: 30V
- Operating Temperature Min: -55°C
- Operating Temperature Max: 125°C
- Diode Case Style: SOD-323
- RoHS Compliant: Yes
Availability
|
Availability:
2380
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
2380 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Cut tape
Minimum Order Quantity: 5
Order Multiple Quantity: 5
Price: $0.545
Price
| Qty | Price |
|---|---|
| 5 | $0.545 |
| 10 - 20 | $0.395 |
| 25 - 95 | $0.307 |
| 100 - 245 | $0.233 |
| 250 - 495 | $0.165 |
| 500 - 995 | $0.132 |
| 1000 - 2495 | $0.101 |
| 2500+ | $0.088 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


