2010/03/18

NXP - BB148 - DIODE, VARICAP, SOD323

NXP,BB148,DIODE, VARICAP, SOD323
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
50M3389
Manufacturer Part No:
BB148

RoHS Compliance : RoHS Compliant Yes

Description
  • DIODE, VARICAP, SOD323
  • Max Capacitance Cd @ Vr F:2.75pF
  • Av Current If:20mA
  • Voltage Vrrm:30V
  • Operating Temperature Range:-55°C to +125°C
  • No. of Pins:2
  • SVHC:No SVHC
  • Alternate Case Style:SC-76
  • Capacitance Ratio Min Cvr1/Cvr2:15
  • RoHS Compliant: Yes

Availability

Availability: 5492

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Cut tape

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $0.215  

  1. Qty

Price

Qty Price
1  - 249 $0.215
250  - 499 $0.162
500  - 999 $0.144
1000  - 4999 $0.129
5000+  $0.118

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----