NXP  BB148,115  Variable Capacitance Diode, Varicap, 41.8 pF, 20 mA, 30 V, 125 °C, SOD-323, 2 Pin

NXP BB148,115

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 75R5023
  • Manufacturer Part No BB148,115

Product Overview


The BB148,115 is a Variable Capacitance Diode for electronic tuning in VHF television tuners, band B up to 460MHz and voltage controlled oscillators (VCO). The excellent matching performance is achieved by gliding matching and a direct matching assembly (DMA) procedure.
  • Excellent linearity
  • Excellent matching to 1% DMA

Applications

Consumer Electronics; Industrial
Back to top

Product Information


  • Capacitance Cd Max @ Vr F 41.8pF
  • Forward Current If(AV) 20mA
  • Repetitive Reverse Voltage Vrrm Max 30V
  • Operating Temperature Max 125°C
  • Diode Case Style SOD-323
  • No. of Pins 2 Pin
  • Packaging Cut Tape
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -55 °C
  • Product Range -
  • SVHC No SVHC (17-Dec-2015)
  • Packaging / Drawing / Footprint (19.15KB) EN
  • Availability

    Availability:  3,473

    Available until stock is exhausted


    • 3,473 in stock for same day shipping

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.073 $0.073

    Buy

    Price

    Quantity List Price Your Price
    1 - 9 $0.515
    10 - 24 $0.371
    25 - 99 $0.288
    100 - 249 $0.218
    250 - 499 $0.154
    500 - 999 $0.124
    1000+ $0.094
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought