Low

NXP  BB145B,115  VARIABLE CAPACITANCE DIODE, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R2147
  • Manufacturer Part No BB145B,115

Product Information


  • Capacitance Cd Max @ Vr F: 7.2pF
  • Diode Case Style: SOD-523
  • Forward Current If(AV): 20mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Q @ Vr F: -
  • Repetitive Reverse Voltage Vrrm Max: 8V
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  0

    Supplier lead time 12 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 9000

Order multiple quantity: 3000

Price: $0.09

Buy

Price

Quantity List Price
9000 - 999999999 $0.09

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought