Low

NXP  BB135,135  BB135/SOD2/REELLG

NXP-BB135,135-BB135/SOD2/REELLG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R2146
  • Manufacturer Part No BB135,135

Availability

Availability:  0

    Supplier lead time 15 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 20000

Order multiple quantity: 10000

Price: $0.052

Buy

Price

Quantity List Price
20000 - 999999999 $0.052

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R2145
BB135,115
Technical Data Sheet}  

BB135,115

NXP

VARIABLE CAPACITANCE DIODE, FULL REEL

VARIABLE CAPACITANCE DIODE, FULL REEL; Capacitance Cd Max @ Vr F:21pF; Q @ Vr F:-; Forward Current If(AV):20mA; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Max:125°C; Diode Case Style:SOD-323; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.062 6000+ $0.058 15000+ $0.056 30000+ $0.054 more…

Buy
 
Check more stock
    Supplier lead time 12 weeks
Contact me when back in stock
75R5021
BB135,115
Packaging / Drawing / Footprint Technical Data Sheet}  

BB135,115

NXP

VARIABLE CAPACITANCE DIODE

VARIABLE CAPACITANCE DIODE; Capacitance Cd Max @ Vr F:21pF; Q @ Vr F:-; Forward Current If(AV):20mA; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Max:125°C; Diode Case Style:SOD-323; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.547 10+ $0.397 25+ $0.309 100+ $0.234 more…

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought