Low

NXP  BB131,115  Variable Capacitance Diode, Varicap, 17 pF, 20 mA, 30 V, 125 °C, SOD-323, 2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 75R5020
  • Manufacturer Part No BB131,115

Product Information


  • Capacitance Cd Max @ Vr F: 17pF
  • Diode Case Style: SOD-323
  • Forward Current If(AV): 20mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  147

(Available until stock is exhausted)


  • 147 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.087 $0.087

Buy

Price

Quantity List Price Your Price
1 - 9 $0.547
10 - 24 $0.397
25 - 99 $0.309
100 - 249 $0.234
250 - 499 $0.166
500 - 999 $0.133
1000 - 2499 $0.101
2500+ $0.089

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R2144
BB131,115

BB131,115

NXP

Variable Capacitance Diode, Varicap, 17 pF, 20 mA, 30 V, 125 °C, SOD-323, 2

VARIABLE CAPACITANCE DIODE, FULL REEL; Capacitance Cd Max @ Vr F:17pF; Forward Current If(AV):20mA; Repetitive Reverse Voltage Vrrm Max:30V; Operating Temperature Max:125 C; Diode Case Style:SOD-323; No. of Pins:2; Reel Quantity:6000;RoHS Compliant: Yes

0

15000+ $0.052

Buy
    More stock available week commencing 11/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

50M3387
BB131

BB131

NXP

Variable Capacitance Diode, VARICAP, 17 pF, 20 mA, 30 V, 125 C, SOD-323, 2

Variable Capacitance Diode, VARICAP, 17 pF, 20 mA, 30 V, 125 C, SOD-323, 2 ;RoHS Compliant: Yes

1,723

1+ $0.15 250+ $0.135 500+ $0.12 1000+ $0.108 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 11/2/15

Associated Products


Customers Also Bought