Low

BAV99,215 - 

Small Signal Diode, Dual Series, 100 V, 215 mA, 1.25 V, 4 ns, 4 A

BAV99,215 - Small Signal Diode, Dual Series, 100 V, 215 mA, 1.25 V, 4 ns, 4 A

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAV99,215
Newark Part No.:
70R2120
Product Range
BAV99 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAV99,215 is a high-speed Switching Diode features low leakage current and very low capacitance. This switching diode is suitable for reverse polarity protection.
  • 1.5pF Low capacitance
  • 250mW Total power dissipation

Applications

Power Management, Safety

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Dual Series
:
100V
:
215mA
:
1.25V
:
4ns
:
4A
:
150°C
:
TO-236AB
:
3Pins
:
BAV99 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.13 50+ $0.11 100+ $0.039 250+ $0.035 500+ $0.03 1000+ $0.026 2500+ $0.02 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.13 25+ $0.11 50+ $0.075 100+ $0.039 250+ $0.035 500+ $0.03 1000+ $0.026 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.13 25+ $0.11 50+ $0.075 100+ $0.039 250+ $0.035 500+ $0.03 1000+ $0.026 More Less

54,786 in stock

Each

1+ $0.244 10+ $0.201 100+ $0.076 1000+ $0.052 More Less

0

Each (Supplied on Full Reel)

10000+ $0.017 30000+ $0.016 50000+ $0.014 100000+ $0.011 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

15,000 Further stock expected to ship on Jul 2, 2018

27,000 Further stock expected to ship on Jul 8, 2018

More stock available week commencing 8/27/18

Contact me when back in stock

Alternatives Available

75R5011 - Small Signal Diode, Dual Series, 100 V, 215 mA, 1.25 V, 4 ns, 4 A

75R5010 - Small Signal Diode, Switching, Dual Series, 100 V, 215 mA, 1.25 V, 4 ns, 4 A

11N8491 - SWITCHING DIODE, 100V 215mA, SOT-23

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$0.019 $ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.019
6000 + $0.018
12000 + $0.017
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.