2010/03/12

NXP - BAV102 - DIODE, SWITCHING, SOD-80C

NXP,BAV102,DIODE, SWITCHING, SOD-80C
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
96K6772
Manufacturer Part No:
BAV102

RoHS Compliance : RoHS Compliant Yes

Description
  • DIODE, SWITCHING, SOD-80C
  • Diode Type:Small Signal
  • Av Current If:250mA
  • Voltage Vrrm:200V
  • Max Voltage Vf:1.25V
  • Max Reverse RecoveryTime, trr:50ns
  • Max Current Ifs:250mA
  • Operating Temperature Range:-65°C to +175°C
  • No. of Pins:2
  • RoHS Compliant: Yes

Availability

Availability: 111

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Cut tape

Minimum Order Quantity: 10

Order Multiple Quantity: 10

Price: $0.074  

  1. Qty

Price

Qty Price
1  - 24 $0.074
25  - 99 $0.063
100  - 249 $0.053
250  - 499 $0.042
500  - 999 $0.035
1000+  $0.029

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----