2010/02/10

NXP - BAT960 - DIODE, SCHOTTKY, SOT-666

NXP,BAT960,DIODE, SCHOTTKY, SOT-666
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
37K9349
Manufacturer Part No:
BAT960

RoHS Compliance : RoHS Compliant Yes

Description
  • DIODE, SCHOTTKY, SOT-666
  • Diode Type:Schottky
  • Av Current If:1000mA
  • Voltage Vrrm:20V
  • Max Voltage Vf:550V
  • Max Current Ifs:8000mA
  • Operating Temperature Range:-65°C to +125°C
  • Diode Case Style:SOT-666
  • No. of Pins:6
  • SVHC:No SVHC
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 1745

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Cut tape

Minimum Order Quantity: 10

Order Multiple Quantity: 10

Price: $0.162  

  1. Qty

Price

Qty Price
1  - 249 $0.162
250  - 499 $0.122
500  - 999 $0.109
1000  - 4999 $0.098
5000+  $0.089

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


35M4377

STANNOL
631954

SOLDER WIRE, , 0.5MM, 250G

Wire Diameter:0.5mm; Material Composition:Sn95,5Ag3,8Cu0,7; Melting Temperature:217°C; Weight:250g; SVHC:No SVHC; Flux Type:HS10, Rosin based ; RoHS Compliant: Yes;

Datasheet
Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 77
Roll of 1
1+
$40.58
25+
$37.21
50+
$34.35
100+
$33.17
more...

Accessories Available


34M8966

LICEFA
V11-7

REEL RACK, SMD, 25TO330MM REELS

Colour:Grey; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:non-conductive ; RoHS Compliant: NA;

Datasheet
Datasheet
0
1 Each
1+
$126.71
10+
$120.40
25+
$116.96
50+
$112.95
more...



42M2650

LICEFA
V11-7-6-10

REEL RACK, SMD, ESD, 25TO330MM REELS

Colour:Black; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:conductive ; RoHS Compliant: NA;

Datasheet
Datasheet
0
1 Each
1+
$185.66
10+
$171.38
25+
$159.62
50+
$153.74
more...

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

Roll of 1
$40.58
1 Each
$126.71
1 Each
$185.66