New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BAT86 - DIODE, SCHOTTKY AMMO-BOX 10K

NXPBAT86
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
95M5514
Manufacturer Part No:
BAT86

Technical Data Sheet (56.64KB) EN
Technical Data Sheet (56.64KB) EN

Product Information
  • DIODE, SCHOTTKY AMMO-BOX 10K
  • Diode Type: Schottky
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Forward Current If(AV): 200mA
  • Forward Voltage VF Max: 450mV
  • Reverse Recovery Time trr Max: 4ns
  • Forward Surge Current Ifsm Max: 5A
  • Operating
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable


Delivery in 5-7 business days

Price For: Pack of 10,000

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1,353.33  

  1. Qty

Price

Qty Price
1  - 2 $1,353.33
3  - 4 $1,311.47
5  - 9 $1,276.60
10  - 24 $1,234.74
25+  $1,206.84
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BAT86,133

NXP

SCHOTTKY DIODE, 5A, 50V, DO-34

Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):100mA; Forward Voltage VF Max:900mV; Reverse Recovery Time trr Max:4ns;

4418
Price
For: 1 Each
1+
$0.116 Promotional price
25+
$0.116
100+
$0.113
250+
$0.097
more...

4418 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Diodes - Rectifiers) OR (BAT86)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----