Low

BAT86,133 - 

Small Signal Schottky Diode, Single, 50 V, 100 mA, 900 mV, 5 A, 125 °C

BAT86,133 - Small Signal Schottky Diode, Single, 50 V, 100 mA, 900 mV, 5 A, 125 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAT86,133
Newark Part No.:
70R2087
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAT86,133 is a planar Schottky Barrier Diode with an integrated guard ring for stress protection. It is suitable for ultra high-speed switching, voltage clamping, protection circuits and blocking applications.
  • Low forward voltage
  • Guard ring protection
  • 8pF Capacitance

Applications

Power Management, Safety

Product Information

:
Single
:
50V
:
100mA
:
900mV
:
5A
:
125°C
:
DO-34
:
2Pins
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

10000+ $0.086 20000+ $0.082 50000+ $0.075 100000+ $0.07 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,532 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$0.39 $ 0.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.39
10 + $0.273
100 + $0.126
500 + $0.112
1000 + $0.097
2500 + $0.082
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.