Low

BAT74,215 - 

Small Signal Schottky Diode, Dual Isolated, 30 V, 100 mA, 800 mV, 600 mA, 125 °C

BAT74,215 - Small Signal Schottky Diode, Dual Isolated, 30 V, 100 mA, 800 mV, 600 mA, 125 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAT74,215
Newark Part No.:
75R4991
Product Range
BAT74 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAT74,215 is a planar double Schottky Barrier Diode with an integrated guard ring for stress protection. Two electrically isolated Schottky barrier diode, encapsulated in a small SOT143B surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching, voltage clamping, protection circuits and blocking diode.
  • Low forward voltage
  • Guard ring protected
  • AEC-Q101 qualified

Applications

Industrial

Product Information

:
Dual Isolated
:
30V
:
100mA
:
800mV
:
600mA
:
125°C
:
SOT-143B
:
4Pins
:
Cut Tape
:
BAT74 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

367 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$0.38 $ 0.38
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.38
25 + $0.241
50 + $0.173
100 + $0.104
250 + $0.096
500 + $0.088
1000 + $0.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.