Low

BAT54XY,115 - 

Small Signal Schottky Diode, Dual Pair Series, 40 V, 200 mA, 800 mV, 600 mA, 125 °C

BAT54XY,115 - Small Signal Schottky Diode, Dual Pair Series, 40 V, 200 mA, 800 mV, 600 mA, 125 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAT54XY,115
Newark Part No.:
75R4985
Product Range
BAT54 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAT54XY,115 is a planar quadruple Schottky Barrier Diode with an integrated guard ring for stress protection. Two electrically isolated dual Schottky barrier diode, encapsulated in a very small SOT363 (SC-88) surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching, voltage clamping, line termination and reverse polarity protection.
  • Low forward voltage
  • Low capacitance
  • AEC-Q101 qualified

Applications

Industrial

Product Information

:
Dual Pair Series
:
40V
:
200mA
:
800mV
:
600mA
:
125°C
:
SOT-363
:
6Pins
:
Cut Tape
:
BAT54 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.114 6000+ $0.112 12000+ $0.109 18000+ $0.105 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.44 25+ $0.333 50+ $0.257 100+ $0.18 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,475 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$0.44 $ 0.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.44
25 + $0.333
50 + $0.257
100 + $0.18
250 + $0.165
500 + $0.15
1000 + $0.135
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.