Low

BAT54S,215 - 

Small Signal Schottky Diode, Dual Series, 40 V, 100 mA, 800 mV, 600 mA, 150 °C

BAT54S,215 - Small Signal Schottky Diode, Dual Series, 40 V, 100 mA, 800 mV, 600 mA, 150 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAT54S,215
Newark Part No.:
70R2054
Product Range
BAT54 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAT54S,215 is a planar Schottky Barrier Diode with an integrated guard ring for stress protection, encapsulated in a small SOT23 (TO-236AB) flat-lead surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching, voltage clamping, line termination and reverse polarity protection.
  • Low forward voltage
  • Low capacitance
  • AEC-Q101 qualified

Applications

Industrial

Product Information

:
Dual Series
:
40V
:
100mA
:
800mV
:
600mA
:
150°C
:
SOT-23
:
3Pins
:
BAT54 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.029 6000+ $0.027 12000+ $0.026

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.34 25+ $0.217 50+ $0.155 100+ $0.093 More Pricing...

Add
0

Each (Supplied on Full Reel)

10000+ $0.035 20000+ $0.032 40000+ $0.03 60000+ $0.027

Add

NEXPERIA

Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 800 mV, 600 mA, 150 C

16,366 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.031 6000+ $0.029 12000+ $0.028

Add

MICRO COMMERCIAL COMPONENTS

Small Signal Schottky Diode, Dual Series, 40 V, 200 mA, 1 V, 600 mA, 125 °C

2,006 in stock

Each (Supplied on Cut Tape)

1+ $0.34 25+ $0.232 50+ $0.164 100+ $0.096 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.048 6000+ $0.045 12000+ $0.043 18000+ $0.042 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

12,000 Further stock expected to ship on Apr 26, 2018

More stock available week commencing 6/25/18

Contact me when back in stock

Alternatives Available

75R4981 - Small Signal Schottky Diode, Dual Series, 40 V, 100 mA, 800 mV, 600 mA, 150 °C

57J4417 - Small Signal Schottky Diode, Dual Series, 40 V, 200 mA, 400 mV, 600 mA, 125 °C

89K1217 - Small Signal Schottky Diode, Single Pair Series, 40 V, 300 mA, 400 mV, 1 A, 150 °C

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$0.031 $ 0.03
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.031
6000 + $0.029
12000 + $0.028
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.