Low

BAT54,215 - 

Small Signal Schottky Diode, Single, 40 V, 100 mA, 800 mV, 600 mA, 150 °C

BAT54,215 - Small Signal Schottky Diode, Single, 40 V, 100 mA, 800 mV, 600 mA, 150 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAT54,215
Newark Part No.:
70R2041
Product Range
BAT54 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAT54,215 is a planar Schottky Barrier Diode with an integrated guard ring for stress protection, encapsulated in a small SOT23 (TO-236AB) surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching, voltage clamping, line termination and reverse polarity protection.
  • Low forward voltage
  • Low capacitance
  • AEC-Q101 qualified

Applications

Industrial

Product Information

:
Single
:
40V
:
100mA
:
800mV
:
600mA
:
150°C
:
SOT-23
:
3Pins
:
BAT54 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NEXPERIA

Small Signal Schottky Diode, Single, 40 V, 200 mA, 800 mV, 600 mA, 125 °C

45,351 in stock

Each (Supplied on Cut Tape)

5+ $0.17 10+ $0.118 25+ $0.081 50+ $0.062 More Pricing...

Add

ON SEMICONDUCTOR

Small Signal Schottky Diode, Single, 40 V, 200 mA, 800 mV, 600 mA, 125 °C

17,247 in stock

Each (Supplied on Cut Tape)

1+ $0.17 25+ $0.151 50+ $0.138 100+ $0.053 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.18 25+ $0.164 50+ $0.15 100+ $0.058 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

30000+ $0.022 60000+ $0.019

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/30/18

Contact me when back in stock

Alternatives Available

75R4971 - Small Signal Schottky Diode, Single, 40 V, 100 mA, 800 mV, 600 mA, 150 °C

75R4972 - Small Signal Schottky Diode, Single, 40 V, 100 mA, 800 mV, 600 mA, 150 °C

70R2042 - Small Signal Schottky Diode, Single, 40 V, 100 mA, 800 mV, 600 mA, 150 °C

View all alternatives / recommendations
$0.032 $ 0.03
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.032
6000 + $0.03
12000 + $0.029
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.