Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
NUP4301MR6T1G
|
ON SEMICONDUCTOR
TVS DIODE ARRAY, 70V, TSOP
Breakdown Voltage Range:70VDC; Diode Case Style:TSOP; No. of Pins:6; Breakdown Voltage Vbr:70V; Capacitance, Cd:3pF;
|
151
|
Price For:
1 Cut tape
|
1+
|
|
|
|
25+
|
$0.137
|
|
|
100+
|
$0.122
|
|
|
250+
|
$0.122
|
|
|
more...
|
|
|
|
151 available to ship today
|
|
|
RE901
|
ROTH ELEKTRONIK
SMD to Pin out Adapter - SOT Multiple
Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:22.86mm; External Width:46.72mm;
|
121
|
Price For:
1 Each
|
1+
|
$8.55
|
|
|
50+
|
$7.72
|
|
|
100+
|
$7.09
|
|
|
250+
|
$6.55
|
|
|
more...
|
|
|
|
121 available to ship today
|
|
|
2505-N
|
TECHSPRAY
CONDUCTIVE CHEM COATING, PEN 4.89ML
Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;
|
7
|
Price For:
1 Each
|
|
|
7 available to ship today
-Ground Delivery Only
|
|
|
44510
|
WIHA
ESD TWEEZER, 120MM
Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;
|
11
|
Price For:
1 Each
|
|
|
11 available to ship today
|
|
|
7360
|
LOCTITE
EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML
Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;
|
4
|
Price For:
1 Each
|
|
|
4 available to ship today
|
|
|
NTEKCOM1
|
NTE ELECTRONICS
Transistor Diode Kit
Kit Contents:138-Pcs of Transistors & Diodes ; RoHS Compliant: NA;
|
1
|
Price For:
1 Kit
|
1+
|
$243.60
|
|
|
10+
|
$238.73
|
|
|
25+
|
$231.42
|
|
|
50+
|
$224.12
|
|
|
more...
|
|
|
|
1 available to ship today
|
|
|
NTEKCOM2
|
NTE ELECTRONICS
Transistor Diode Kit
Kit Contents:122-Pcs of Transistors & Diodes ; RoHS Compliant: NA;
|
1
|
Price For:
1 Kit
|
1+
|
$282.45
|
|
|
10+
|
$276.81
|
|
|
25+
|
$268.33
|
|
|
50+
|
$259.86
|
|
|
more...
|
|
|
|
1 available to ship today
|
|
|
V11-7
|
LICEFA
REEL RACK, SMD, 25TO330MM REELS
External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; SVHC:No SVHC (20-Jun-2011); Colour:Grey;
|
7
|
Price For:
1 Each
|
1+
|
$128.09
|
|
|
10+
|
$124.14
|
|
|
25+
|
$120.75
|
|
|
50+
|
$116.80
|
|
|
more...
|
|
|
Additional shipping fees may apply. Click here for details
Specified shipping time pertains to destinations within the continental United States.
Farnell UK Direct Ship - Non-Cancelable/Non-Returnable
Delivery in 5-7 business days
|
|
|
V11-7-6-10
|
LICEFA
REEL RACK, SMD, ESD, 25TO330MM REELS
External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Metric:455mm; External Depth - Metric:315mm; SVHC:No SVHC (20-Jun-2011);
|
1
|
Price For:
1 Each
|
1+
|
$187.68
|
|
|
10+
|
$173.63
|
|
|
25+
|
$160.40
|
|
|
50+
|
$154.61
|
|
|
more...
|
|
|
Additional shipping fees may apply. Click here for details
Specified shipping time pertains to destinations within the continental United States.
Farnell UK Direct Ship - Non-Cancelable/Non-Returnable
Delivery in 5-7 business days
|
http://www.newark.com/jsp/search/productdetail.jsp?id=75R4970&whydiditmatch=rel_1&matchedProduct=25M7651&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----