New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BAS85.115 - DIODE, SCHOTTKY REEL 2500

NXPBAS85.115
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
95M5508
Manufacturer Part No:
BAS85.115

Technical Data Sheet (51.80KB) EN
Technical Data Sheet (51.80KB) EN

Product Information
  • DIODE, SCHOTTKY REEL 2500
  • Diode Type: Schottky
  • Forward Current If(AV): 200mA
  • Repetitive Reverse Voltage Vrrm Max: 30V
  • Forward Voltage VF Max: 800mV
  • Forward Surge Current Ifsm Max: 5A
  • Operating Temperature Range: -65°C to +125°C
  • RoHS Compliant: Yes

Availability

Availability: 0

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable


Delivery in 5-7 business days

Price For: Spool of 2,500

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $125.10  

  1. Qty

Price

Qty Price
1  - 9 $125.10
10  - 24 $115.73
25  - 49 $106.92
50  - 99 $103.06
100+  $98.65
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BAS85,115

NXP

SWITCHING DIODE, 30V, SOD-80C

Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:800mV; Forward Surge Current Ifsm Max:5A;

6970
Price
For: 1 Cut tape
1+
$0.094 Promotional price
25+
$0.094
100+
$0.091
250+
$0.078
more...

6970 available to ship today
BAS85,115

NXP

Small Signal Diode

Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:800mV; Forward Surge Current Ifsm Max:5A;

0
Price
For: Tape on reel of 1
7,500+
$0.075

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 71 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
NUP4301MR6T1G

ON SEMICONDUCTOR

TVS DIODE ARRAY, 70V, TSOP

Breakdown Voltage Range:70VDC; Diode Case Style:TSOP; No. of Pins:6; Breakdown Voltage Vbr:70V; Capacitance, Cd:3pF;

151
Price
For: 1 Cut tape
1+
$0.143 Promotional price
25+
$0.137
100+
$0.122
250+
$0.122
more...

151 available to ship today
3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, SN/AG/CU, 217°C, 500G

Solder Alloy:95.5 / 3.5 / 0.7 Sn / Ag / Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;

14
Price
For: 1 Each
1+
$111.08
10+
$102.76
25+
$94.93
50+
$91.51
more...

14 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
UC3611DW

TEXAS INSTRUMENTS

SCHOTTKY RECTIFER ARRAY, QUAD, 3A, SOIC

Diode Type:Schottky; Diode Configuration:Quad Independent; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V;

105
Price
For: 1 Each
1+
$4.19 Promotional price
25+
$3.92
100+
$3.60
250+
$3.60
more...

105 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
574601

STANNOL

SOLDER WIRE, KS100, 0.3MM, 250G

External Diameter - Metric:0.3mm; External Diameter - Imperial:0.012"; Solder Alloy:95.6 / 3.8 / 0.7 Sn / Ag / Cu; Melting Temperature:217°C; Weight:250g;

11
Price
For: 1 Each
1+
$95.07
25+
$90.45
50+
$86.22
100+
$83.53
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


631954

STANNOL

SOLDER WIRE, , 0.5MM, 250G

External Diameter - Metric:0.5mm; External Diameter - Imperial:0.02"; Solder Alloy:95.5 / 3.8 / 0.7 Sn / Ag / Cu; Melting Temperature:217°C; Weight:250g;

39
Price
For: Roll of 1
1+
$65.26
25+
$62.09
50+
$59.19
100+
$57.34
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Diodes - Small Signal) OR (BAS85.115)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ON SEMICONDUCTOR NUP4301MR6T1G
1 Cut tape
$0.143
MULTICORE (SOLDER) 3209885-M
1 Each
$111.08
1 Each
$52.15