New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BAS45A.113 - DIODE, REEL 10K

NXPBAS45A.113
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
95M5507
Manufacturer Part No:
BAS45A.113

Technical Data Sheet (39.11KB) EN
Technical Data Sheet (39.11KB) EN

Product Information
  • DIODE, REEL 10K
  • Diode Type: Small Signal
  • Forward Current If(AV): 250mA
  • Repetitive Reverse Voltage Vrrm Max: 125V
  • Forward Voltage VF Max: 1V
  • Reverse Recovery Time trr Max: 1.5µs
  • Forward Surge Current Ifsm Max: 4A
  • Diode Case
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable


Delivery in 5-7 business days

Price For: Spool of 10,000

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1,873.96  

  1. Qty

Price

Qty Price
1  - 2 $1,873.96
3  - 4 $1,822.47
5  - 9 $1,781.29
10  - 24 $1,740.10
25+  $1,678.32
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BAS45A,133

NXP

SWITCHING DIODE, 4A, 125V, DO-34

Diode Type:Switching; Forward Current If(AV):100mA; Repetitive Reverse Voltage Vrrm Max:125V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:1.5µs;

7029
Price
For: 1 Each
1+
$0.153 Promotional price
25+
$0.153
100+
$0.149
250+
$0.128
more...

7029 available to ship today

BAS45A,113

NXP

BAS45A/DO-34/REELA52//

0
Price
For: Tape on reel of 1
10,000+
$0.128

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 67 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Diodes - Small Signal) OR (BAS45A.113)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----